| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-076-556-808 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 76 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-076-556-808 |
333-076-556-808
| Heilind Number: | EDA333-076-556-808 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-076-556-808 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 76 Extender Board Tail Bend (Contact Code 520 bent to have .170" (4.32mm) tail length) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, it boasts a durable housing crafted from UL 94V-0 Thermoplastic Polyester in a sleek green hue. With two rows of precision-engineered contacts made from Copper Alloy, it ensures reliable power transmission even in demanding applications. Featuring a pitch of .156 inches and a row spacing of .2 inches, it accommodates up to 76 positions with ease. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees optimal performance in various environments. Upgrade your circuitry with this essential component.

