| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-076-558-208 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 76 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-076-558-208 |
333-076-558-208
| Heilind Number: | EDA333-076-558-208 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-076-558-208 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 76 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic projects with our Card Edge Connector. Designed for optimal performance, this green connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring safety and reliability. With a 3A amperage rating, it can handle high-power applications with ease. The copper alloy contact material and two-row design provide secure and efficient connections, while the .156-inch pitch and .2-inch row spacing offer precise positioning on your PCB. Boasting 76 positions, it allows for ample connectivity options. The right-angle mount orientation makes it versatile for various installation setups. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for use in diverse environments. Upgrade your PCB connections with this essential component.

