| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-076-558-212 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 76 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-076-558-212 |
333-076-558-212
| Heilind Number: | EDA333-076-558-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-076-558-212 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 76 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this high-quality Card Edge Connector. Designed for seamless integration onto PCBs, this component features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green color. With a 3A amperage and copper alloy contact material, it ensures reliable power transmission. Its dual-row design with 76 positions and a .156-inch pitch offers ample connectivity options, while the right-angle mount orientation facilitates easy installation. Operating efficiently in a wide temperature range from -40 to 105°C, this connector is ideal for various applications in the electronics industry. Trust in its robust construction and performance to meet your connectivity needs.

