| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-076-558-807 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 76 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-076-558-807 |
333-076-558-807
| Heilind Number: | EDA333-076-558-807 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-076-558-807 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 76 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and featuring Copper Alloy contact material, this connector ensures reliable performance. With a right-angle mount orientation and a pitch of .156 inches, it easily integrates into your PCB layout. Boasting 76 positions across two rows, it offers ample connectivity options. This connector is designed for efficiency, with an operating temperature range of -40 to 105°C. Perfect for various applications, it guarantees secure and stable connections in your electronic systems. Upgrade your connectivity solutions with this essential component.

