| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-076-559-207 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 76 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-076-559-207 |
333-076-559-207
| Heilind Number: | EDA333-076-559-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-076-559-207 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 76 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration, its durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in any application. Featuring two rows of copper alloy contacts, it allows for secure and efficient data transmission. With a pitch of .156 inches and a total of 76 positions, it offers ample connectivity options. The right angle mount orientation and compact design make it ideal for board to board PCB connections. Operating efficiently in a wide temperature range from -40 to 105°C, this connector is suitable for various industrial environments. Upgrade your systems with this essential component for optimal performance.

