| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-076-559-803 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 76 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-076-559-803 |
333-076-559-803
| Heilind Number: | EDA333-076-559-803 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-076-559-803 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 76 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, it features a vibrant green color and a durable housing made of UL 94V-0 Thermoplastic Polyester. With a double-row configuration and 76 positions, it offers ample room for secure connections. The contact material, Copper Alloy, ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Its right-angle mount orientation allows for versatile positioning on circuit boards. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for various applications in the electronics industry. Elevate your connectivity standards with this essential component.

