| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-076-559-804 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 76 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-076-559-804 |
333-076-559-804
| Heilind Number: | EDA333-076-559-804 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-076-559-804 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 76 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your PCB setups with this high-performance Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue. With a double-row configuration and a total of 76 positions, it offers ample room for multiple connections. The contact material, made of Copper Alloy, ensures reliable and efficient conductivity. Operating seamlessly at temperatures ranging from -40 to 105 °C, it is suitable for a wide range of environments. Its right-angle mount orientation and .156-inch pitch make it easy to install and use. Perfect for various applications, this connector guarantees secure and stable connections for your PCB boards. Elevate your connectivity game with this essential component.

