| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-076-559-808 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 76 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-076-559-808 |
333-076-559-808
| Heilind Number: | EDA333-076-559-808 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-076-559-808 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 76 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your circuit connectivity with our Card Edge Connector, featuring a robust design and high-performance capabilities. Crafted from UL 94V-0 Thermoplastic Polyester housing material, it ensures reliable operation even in demanding environments. The two rows of Copper Alloy contacts, with a pitch of .156 inches and row spacing of .2 inches, provide secure and efficient connections. With 76 positions available, this connector offers ample flexibility for your PCB layout. Whether you need a Right Angle mount orientation or operate in extreme temperatures ranging from -40 to 105°C, this connector is the perfect solution. Upgrade your PCB connections with this reliable and durable component.

