| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-076-559-812 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 76 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-076-559-812 |
333-076-559-812
| Heilind Number: | EDA333-076-559-812 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-076-559-812 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 76 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity within electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, it features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. The connector boasts two rows of precision-engineered contact points, crafted from Copper Alloy for optimal conductivity. With a pitch of .156 inches and a row spacing of .2 inches, it offers secure attachment for up to 76 positions. Perfect for right-angle mounting, it ensures efficient signal transmission even in challenging environments, with an operating temperature range of -40 to 105°C. Elevate your PCB assembly with this essential component, a must-have in any electronic design toolkit.

