| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-076-560-212 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 76 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-076-560-212 |
333-076-560-212
| Heilind Number: | EDA333-076-560-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-076-560-212 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 76 Extender Board Tail Bend (Contact Code 523 bent to have .375" (9.53mm) tail length) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance in a variety of environments. With two rows of copper alloy contacts and a pitch of .156 inches, it offers efficient signal transmission for your circuitry. Boasting 76 positions and a straight mount orientation, it facilitates easy board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a versatile solution for your electronic projects. Trust in this connector for robust and secure connectivity in your designs.

