| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-076-560-803 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 76 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-076-560-803 |
333-076-560-803
| Heilind Number: | EDA333-076-560-803 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-076-560-803 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 76 Extender Board Tail Bend (Contact Code 523 bent to have .375" (9.53mm) tail length) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration onto printed circuit boards, it features a durable UL 94V-0 Thermoplastic Polyester housing and precision-engineered Copper Alloy contacts for reliable signal transmission. With two rows and 76 positions at a pitch of .156 inches, it offers ample connectivity options for your applications. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of environments. Its vibrant green color adds a touch of visual distinction, while its straight mount orientation ensures easy installation. Trust in this connector for robust and efficient board-to-board connections in your projects.

