| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-076-560-804 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 76 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-076-560-804 |
333-076-560-804
| Heilind Number: | EDA333-076-560-804 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-076-560-804 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 76 Extender Board Tail Bend (Contact Code 523 bent to have .375" (9.53mm) tail length) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector boasts a green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a dual-row configuration and a total of 76 positions, it offers ample room for versatile connections. The contact material, Copper Alloy, guarantees reliable signal transmission. Featuring a pitch of .156 inches and a row spacing of .2 inches, it allows for precise and efficient mating. Its straight mount orientation facilitates easy installation on the board. Operable in a wide temperature range from -40 to 105°C, it is ideal for various industrial applications. Upgrade your connectivity solutions with this essential component.

