| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-078-520-207 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 78 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-078-520-207 |
333-078-520-207
| Heilind Number: | EDA333-078-520-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-078-520-207 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 78 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Featuring a sleek green finish, this connector boasts durable UL 94V-0 Thermoplastic Polyester housing material, ensuring reliable performance in various environments. With two rows of copper alloy contacts and a pitch of .156 inches, it offers high-speed data transmission with optimal signal integrity. Its 78 positions and 3A amperage capacity cater to diverse connection needs, while straight mount orientation simplifies installation. Designed to withstand extreme temperatures from -40 to 105°C, this connector is a dependable solution for your electronic projects. Elevate your connectivity game with this essential component.

