| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-078-520-212 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 78 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-078-520-212 |
333-078-520-212
| Heilind Number: | EDA333-078-520-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-078-520-212 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 78 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic applications. With a vibrant green color and a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance in any environment. Featuring two rows of high-quality Copper Alloy contacts and a pitch of .156 inches, it offers secure and efficient board-to-board connections. With a total of 78 positions, it provides ample room for your circuitry needs. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various setups. Upgrade your connectivity solutions with this essential component.

