| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-078-520-802 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 78 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-078-520-802 |
333-078-520-802
| Heilind Number: | EDA333-078-520-802 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-078-520-802 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 78 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration onto PCBs, it features a unique green housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a dual-row layout and 78 positions, it offers ample room for multiple connections. The copper alloy contact material guarantees reliable signal transmission, while its 3A amperage capacity supports efficient power delivery. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications, providing essential functionality for your electronic projects. Upgrade your connectivity solutions with this essential component, perfect for Board To Board PCB connections.

