| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-078-520-808 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 78 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-078-520-808 |
333-078-520-808
| Heilind Number: | EDA333-078-520-808 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-078-520-808 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 78 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Revamp your circuit board connections with our Card Edge Connector. Specially designed for seamless integration, this green connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in any setting. With two rows of copper alloy contacts, it offers a high amperage of 3 A, perfect for power-intensive applications. Featuring a pitch of .156 inches and a row spacing of .2 inches, it guarantees precise and secure PCB connections. With a total of 78 positions, it's ideal for complex board setups. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various environments. Upgrade your connectivity with this essential component.

