| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-078-521-202 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 78 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-078-521-202 |
333-078-521-202
| Heilind Number: | EDA333-078-521-202 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-078-521-202 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 78 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Card Edge Connector, a vital component for seamless board-to-board PCB connections. Designed with precision and reliability in mind, this green connector boasts a dual-row layout with 78 positions, ensuring ample connectivity options for your electronic devices. With a pitch of .156 inches and row spacing of .2 inches, it offers efficient signal transmission while the copper alloy contact material guarantees optimal conductivity. The housing, crafted from UL 94V-0 Thermoplastic Polyester, meets stringent safety standards, making it suitable for a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a durable and versatile solution for your PCB assembly needs. Trust in its straight mount orientation for easy installation, and experience seamless performance in your electronic projects. Elevate your connectivity game with our premium Card Edge Connector.

