| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-078-521-203 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 78 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-078-521-203 |
333-078-521-203
| Heilind Number: | EDA333-078-521-203 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-078-521-203 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 78 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a reliable solution designed for seamless integration. Featuring a vibrant green color, this connector offers a secure amperage of 3A, making it ideal for high-performance applications. Crafted from UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contact material, it guarantees durability and efficient conductivity. With two rows and 78 positions, it provides ample connectivity options, while its .156-inch pitch and .2-inch row spacing ensure precise alignment. The straight mount orientation facilitates easy installation, and its wide operating temperature range of -40 to 105°C makes it suitable for diverse environments. Elevate your PCB assembly with this essential component, meeting all your connectivity needs with quality and reliability.

