| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-078-521-803 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 78 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-078-521-803 |
333-078-521-803
| Heilind Number: | EDA333-078-521-803 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-078-521-803 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 78 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector, a crucial component for seamless board-to-board connections. Featuring a sleek green design, this connector boasts a robust construction with UL 94V-0 Thermoplastic Polyester housing material and durable Copper Alloy contacts, ensuring dependable performance even in demanding environments. With two rows and 78 positions, it offers ample connectivity options for your PCB assemblies. The .156-inch pitch and .2-inch row spacing facilitate easy installation, while its straight mount orientation allows for seamless integration. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications in the electronics industry. Trust in its quality and efficiency to streamline your connectivity needs.

