| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-078-523-812 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 78 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-078-523-812 |
333-078-523-812
| Heilind Number: | EDA333-078-523-812 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-078-523-812 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 78 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless data transmission. Designed with precision and durability in mind, this connector features a housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue, ensuring both safety and efficiency. Its 78 positions spread across two rows, with a pitch of .156 inches and row spacing of .2 inches, guarantee seamless integration into your circuit board. Crafted with high-quality Copper Alloy contacts, it offers reliable conductivity, even in challenging environments. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation simplifies installation, while its robust construction ensures long-lasting performance. Upgrade your connectivity solutions with this essential component, perfect for various industries, from telecommunications to automotive.

