| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-078-524-201 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 78 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-078-524-201 |
333-078-524-201
| Heilind Number: | EDA333-078-524-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-078-524-201 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 78 P.C Tail type contacts. The tails are .018"Sq' (0.46mm Sq') and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for optimal performance, this green-hued connector offers a reliable amperage of 3A, making it suitable for various power requirements. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. With two rows of copper alloy contacts featuring a pitch of .156 inches and row spacing of .2 inches, it facilitates seamless data transfer. Boasting 78 positions, it accommodates multiple connections efficiently. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility in diverse environments. Upgrade your device's connectivity with this essential component.

