| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-078-524-804 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 78 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-078-524-804 |
333-078-524-804
| Heilind Number: | EDA333-078-524-804 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-078-524-804 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 78 P.C Tail type contacts. The tails are .018"Sq' (0.46mm Sq') and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our high-performance Card Edge Connector. Featuring a sleek green design, this connector offers reliable power transmission, with an amperage rating of 3 A. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures long-lasting functionality in various environments. With two rows and 78 positions, it provides ample space for seamless board-to-board connections. The copper alloy contacts guarantee optimal conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Designed for straight mounting orientation, it accommodates diverse application needs. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for your connectivity requirements.

