| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-078-540-812 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 78 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-078-540-812 |
333-078-540-812
| Heilind Number: | EDA333-078-540-812 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-078-540-812 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 78 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this essential component boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation in various environments. With two rows of high-quality Copper Alloy contacts, it facilitates seamless data transfer with a pitch of .156 inches and a row spacing of .2 inches. Featuring 78 positions, it offers ample room for connectivity, while its straight mount orientation simplifies installation. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it guarantees efficiency and stability. Perfect for a range of applications, this green connector is a must-have for your PCB setup.

