| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-078-541-208 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 78 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-078-541-208 |
333-078-541-208
| Heilind Number: | EDA333-078-541-208 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-078-541-208 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 78 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant Green color, this connector ensures easy identification and installation. With a robust amperage rating of 3 A, it delivers reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its housing guarantees durability and safety. The two-row design with 78 positions offers ample connectivity options, while the Copper Alloy contacts ensure optimal signal transfer. With a pitch of .156 inches and row spacing of .2 inches, it facilitates precise PCB layout. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for diverse applications. Upgrade your PCB connections with this high-performance Card Edge Connector.

