| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-078-541-212 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 78 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-078-541-212 |
333-078-541-212
| Heilind Number: | EDA333-078-541-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-078-541-212 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 78 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector. This essential component features a durable housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue, ensuring both safety and visibility. With two rows of copper alloy contacts, it offers secure and reliable conductivity for up to 78 positions. The .156-inch pitch and .2-inch row spacing provide optimal alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a versatile and essential choice for your electronic assemblies. Trust in its quality to deliver seamless board-to-board connections in any application.

