| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-078-541-812 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 78 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-078-541-812 |
333-078-541-812
| Heilind Number: | EDA333-078-541-812 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-078-541-812 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 78 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector, a crucial component for seamless board-to-board communication. Designed with precision and durability in mind, this connector features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in challenging environments. With a current rating of 3A, it offers efficient power transmission, while the Copper Alloy contacts guarantee optimal signal conductivity. The two rows of 78 positions each, with a pitch of .156 inches and row spacing of .2 inches, provide ample connectivity options for your electronic devices. Its straight mount orientation simplifies installation, and the wide operating temperature range of -40 to 105°C makes it suitable for various industrial applications. Upgrade your PCB setup with this high-quality connector for seamless and efficient connectivity.

