| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-078-542-803 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 78 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-078-542-803 |
333-078-542-803
| Heilind Number: | EDA333-078-542-803 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-078-542-803 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 78 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Upgrade your PCB assembly with our Card Edge Connector, a vital component for seamless board-to-board connections. Designed for high-performance applications, this connector features 78 positions across 2 rows, ensuring reliable signal transmission. The copper alloy contacts provide optimal conductivity, while the UL 94V-0 Thermoplastic Polyester housing offers durability and safety. With a pitch of .156 inches and row spacing of .2 inches, it's easy to integrate into your existing setup. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Choose this straight-mount connector in a vibrant green color for easy identification. Upgrade your PCB assembly with our Card Edge Connector, a vital component for seamless board-to-board connections. Designed for high-performance applications, this connector features 78 positions across 2 rows, ensuring reliable signal transmission. The copper alloy contacts provide optimal conductivity, while the UL 94V-0 Thermoplastic Polyester housing offers durability and safety. With a pitch of .156 inches and row spacing of .2 inches, it's easy to integrate into your existing setup. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Choose this straight-mount connector in a vibrant green color for easy identification.

