| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-078-542-808 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 78 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-078-542-808 |
333-078-542-808
| Heilind Number: | EDA333-078-542-808 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-078-542-808 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 78 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector, a vital component for seamless board-to-board connectivity. Designed with precision and durability in mind, this connector features a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With two rows of copper alloy contacts offering a total of 78 positions, it allows for efficient data transmission. The .156-inch pitch and .2-inch row spacing provide a secure fit, while the straight mount orientation simplifies installation. Capable of handling up to 3A of current, it's suitable for various applications. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector guarantees optimal functionality. Upgrade your electronic setups with this essential component, perfect for both professional and DIY projects.

