| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-078-542-812 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 78 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-078-542-812 |
333-078-542-812
| Heilind Number: | EDA333-078-542-812 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-078-542-812 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 78 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless data transmission in electronic devices. Designed with precision and durability in mind, this connector features a housing made of UL 94V-0 Thermoplastic Polyester in a striking green color. Its two rows of copper alloy contacts, totaling 78 positions, ensure reliable and efficient signal transfer. With a pitch of .156 inches and row spacing of .2 inches, it offers optimal compatibility for your circuit board layout. Operating smoothly in a wide temperature range from -40 to 105°C, it's suitable for various environments. Trust in this connector for secure and high-performance board-to-board connections.

