| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-078-544-803 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 78 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-078-544-803 |
333-078-544-803
| Heilind Number: | EDA333-078-544-803 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-078-544-803 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 78 Wire Wrap contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .750" (19.05mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Introducing our Card Edge Connector, a vital component for seamless board-to-board PCB connections. Designed for high-performance applications, this connector boasts a sturdy UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With two rows and 78 positions, it offers ample connectivity options while maintaining efficient signal transfer. The Copper Alloy contacts provide reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for diverse environments. Its straight mount orientation simplifies installation, making it a convenient choice for your PCB assembly needs. Available in a sleek green color, it not only performs exceptionally but also adds a touch of visual appeal to your electronic setup. Trust in our Card Edge Connector for secure and efficient board-to-board connections in your designs.

