| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-078-544-812 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 78 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-078-544-812 |
333-078-544-812
| Heilind Number: | EDA333-078-544-812 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-078-544-812 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 78 Wire Wrap contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .750" (19.05mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration into PCBs, it features a durable UL 94V-0 Thermoplastic Polyester housing and precision-engineered Copper Alloy contacts, ensuring reliable signal transmission. With a compact pitch of .156 inches and 78 positions across 2 rows, it offers efficient space utilization without compromising on functionality. The straight mount orientation and .2-inch row spacing make installation a breeze. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for use in various applications in the electronics industry. Trust in its quality and performance to meet your connectivity needs with ease.

