| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-078-555-207 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 78 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-078-555-207 |
333-078-555-207
| Heilind Number: | EDA333-078-555-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-078-555-207 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 78 Extender Board Tail Bend (Contact Code 500 bent to have .245" (6.22mm) tail length) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in a vibrant green hue, this connector ensures reliable performance. Featuring 78 positions across 2 rows, it facilitates seamless data transfer. The copper alloy contact material guarantees efficient conductivity, while a pitch of .156 inches and row spacing of .2 inches optimize signal flow. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it's suitable for various applications. The straight mount orientation simplifies installation, making it a versatile choice for your PCB connectivity needs.

