| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-078-555-803 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 78 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-078-555-803 |
333-078-555-803
| Heilind Number: | EDA333-078-555-803 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-078-555-803 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 78 Extender Board Tail Bend (Contact Code 500 bent to have .245" (6.22mm) tail length) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in multi-row applications. With a vibrant green color and high-quality UL 94V-0 Thermoplastic Polyester housing, this connector ensures both visual appeal and durability. Featuring two rows of copper alloy contacts with a pitch of .156 inches and 78 positions, it offers efficient and reliable signal transmission. The straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various environments. Upgrade your connectivity solutions with this essential component.

