| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-078-555-804 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 78 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-078-555-804 |
333-078-555-804
| Heilind Number: | EDA333-078-555-804 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-078-555-804 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 78 Extender Board Tail Bend (Contact Code 500 bent to have .245" (6.22mm) tail length) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your electronic connections with our Card Edge Connector, designed for seamless integration in PCB setups. Crafted with precision using UL 94V-0 Thermoplastic Polyester, this green connector ensures reliable performance in demanding environments. With two rows of high-quality Copper Alloy contacts, it facilitates efficient signal transmission with a pitch of .156 inches. Boasting a total of 78 positions, it offers ample connectivity options for your applications. The straight mount orientation and durable construction make it ideal for board-to-board connections. Operating smoothly in a wide temperature range from -40 to 105 °C, it guarantees consistent functionality under varying conditions. Upgrade your PCB setups with this essential component for optimal performance and connectivity.

