| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-078-555-812 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 78 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-078-555-812 |
333-078-555-812
| Heilind Number: | EDA333-078-555-812 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-078-555-812 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 78 Extender Board Tail Bend (Contact Code 500 bent to have .245" (6.22mm) tail length) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in electronic systems with this Card Edge Connector, a crucial component for seamless PCB integration. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability even in demanding environments. The two rows of Copper Alloy contacts provide secure and efficient transmission, with a pitch of .156 inches and 78 positions for versatile connectivity options. With a current rating of 3A and an operating temperature range of -40 to 105°C, this connector guarantees stable operation under varying conditions. Its straight mount orientation and green color make it easy to identify and install, ideal for a wide range of applications in the electronics industry. Trust in this high-quality connector for seamless board-to-board connections in your next project.

