| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-078-556-201 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 78 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-078-556-201 |
333-078-556-201
| Heilind Number: | EDA333-078-556-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-078-556-201 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 78 Extender Board Tail Bend (Contact Code 520 bent to have .170" (4.32mm) tail length) in a Double Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our durable Card Edge Connector. Designed for optimal performance, this green connector features a robust UL 94V-0 Thermoplastic Polyester housing, ensuring safe and reliable operation. With a 3A amperage rating, it delivers efficient power transmission. Its copper alloy contact material guarantees superior conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Offering 78 positions across 2 rows, it accommodates multiple connections with ease. The straight mount orientation simplifies installation, making it ideal for various PCB applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your connectivity needs.

