| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-078-556-202 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 78 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-078-556-202 |
333-078-556-202
| Heilind Number: | EDA333-078-556-202 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-078-556-202 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 78 Extender Board Tail Bend (Contact Code 520 bent to have .170" (4.32mm) tail length) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration on your circuit boards. Engineered with precision, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, ensuring both performance and aesthetics. With two rows of copper alloy contacts, it offers reliable power delivery at an amperage of 3 A, making it ideal for various electronic applications. The .156-inch pitch and .2-inch row spacing provide efficient signal transmission, while the 78 positions allow for ample connectivity options. Whether you're designing for industrial machinery or consumer electronics, this connector guarantees secure and stable board-to-board connections. Plus, with a straight mount orientation and an operating temperature range of -40 to 105 °C, it offers versatility and durability in any environment. Elevate your PCB design with this essential component, a must-have in any engineer's toolkit.

