| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-078-556-207 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 78 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-078-556-207 |
333-078-556-207
| Heilind Number: | EDA333-078-556-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-078-556-207 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 78 Extender Board Tail Bend (Contact Code 520 bent to have .170" (4.32mm) tail length) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless board-to-board integration. This green connector boasts a dual-row configuration with a total of 78 positions, ensuring reliable and efficient data transfer. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and performance in any operating environment. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure mating. Its straight mount orientation simplifies installation, while an amperage rating of 3A ensures safe power transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your electronic assemblies. Elevate your connectivity solutions with this high-quality Card Edge Connector.

