| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-078-556-804 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 78 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-078-556-804 |
333-078-556-804
| Heilind Number: | EDA333-078-556-804 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-078-556-804 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 78 Extender Board Tail Bend (Contact Code 520 bent to have .170" (4.32mm) tail length) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration on printed circuit boards, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in an eye-catching green hue. With a 3A amperage rating, it ensures reliable power transmission, while the Copper Alloy contacts guarantee optimal signal conductivity. The double-row configuration with 78 positions offers ample connectivity options, perfect for high-density applications. Operating efficiently in a wide temperature range from -40 to 105°C, this connector is ideal for demanding industrial environments. Trust in its straight mount orientation for easy installation, making it a versatile solution for your PCB connectivity needs. Elevate your design with this essential component, ensuring seamless data transfer and power distribution in your electronic systems.

