| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-078-556-807 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 78 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-078-556-807 |
333-078-556-807
| Heilind Number: | EDA333-078-556-807 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-078-556-807 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 78 Extender Board Tail Bend (Contact Code 520 bent to have .170" (4.32mm) tail length) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component designed for seamless board-to-board connections. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliability even in demanding environments, while the Copper Alloy contact material guarantees efficient power transmission. With two rows of 78 positions each, this connector offers ample connectivity options for your circuitry. The green color adds a touch of vibrancy to your setup, and with a pitch of .156 inches and row spacing of .2 inches, installation is a breeze. Operating smoothly in temperatures ranging from -40 to 105°C, it's a versatile solution for various applications. Whether you're a DIY enthusiast or a professional in need of robust connections, our Card Edge Connector is a must-have in your toolkit. Elevate your electronics projects with the power of seamless connectivity.

