| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-078-556-812 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 78 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-078-556-812 |
333-078-556-812
| Heilind Number: | EDA333-078-556-812 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-078-556-812 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 78 Extender Board Tail Bend (Contact Code 520 bent to have .170" (4.32mm) tail length) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for efficient board-to-board connections. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With two rows of precisely engineered copper alloy contacts, it offers a high amperage of 3A for reliable power transmission. The .156-inch pitch and .2-inch row spacing accommodate 78 positions, allowing for seamless integration in a variety of electronic setups. Whether for industrial or consumer applications, its straight mount orientation and wide operating temperature range of -40 to 105 °C make it a versatile and dependable choice for your connectivity needs. Upgrade to our Card Edge Connector today and experience enhanced performance in your PCB assemblies.

