| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-078-558-207 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 78 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-078-558-207 |
333-078-558-207
| Heilind Number: | EDA333-078-558-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-078-558-207 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 78 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our versatile Card Edge Connector. Designed for seamless integration, this green connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in various environments. With two rows and 78 positions, it offers ample connectivity options for your application. The copper alloy contacts guarantee efficient signal transmission, while the right-angle mount orientation allows for easy installation. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for diverse industrial settings. Trust in its robust construction and high-quality materials to optimize your board-to-board connections. Elevate your electronic designs with this essential component.

