| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-078-558-212 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 78 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-078-558-212 |
333-078-558-212
| Heilind Number: | EDA333-078-558-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-078-558-212 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 78 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this dual-row Card Edge Connector. Designed for seamless integration into PCBs, it boasts a total of 78 positions for efficient signal transfer. The housing, crafted from UL 94V-0 Thermoplastic Polyester in a striking green hue, ensures both durability and safety. Each contact point features a reliable Copper Alloy construction, guaranteeing optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 degrees Celsius, this connector is ideal for a wide range of applications in various industries. Its right-angle mount orientation facilitates easy installation, making it a must-have component for any electronic assembly project. Elevate your connectivity solutions with this high-performance Card Edge Connector.

