| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-078-558-802 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 78 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-078-558-802 |
333-078-558-802
| Heilind Number: | EDA333-078-558-802 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-078-558-802 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 78 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic systems with this high-performance Card Edge Connector. Designed with precision, it features a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek green finish. The connector boasts a contact material of Copper Alloy, ensuring reliable conductivity. With a double-row configuration and 78 positions, it offers ample opportunities for seamless board-to-board connections. Its right-angle mount orientation and .156-inch pitch make installation a breeze, while its operating temperature range of -40 to 105 °C guarantees functionality in various environments. Upgrade your PCB connectors with this essential component.

