| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-078-558-807 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 78 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-078-558-807 |
333-078-558-807
| Heilind Number: | EDA333-078-558-807 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-078-558-807 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 78 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Upgrade your PCB connectivity with our Card Edge Connector, featuring a sleek green design. This essential component, with a 3A amperage rating, ensures reliable power transmission for your electronic devices. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees robust performance. With two rows of 78 positions, it offers ample connectivity options. Its .156-inch pitch and .2-inch row spacing facilitate easy installation on your circuit board. Designed for right-angle mounting, it suits various applications. Operating efficiently in extreme temperatures ranging from -40 to 105 °C, this connector is a durable and versatile choice for your projects.

