| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-078-558-808 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 78 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-078-558-808 |
333-078-558-808
| Heilind Number: | EDA333-078-558-808 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-078-558-808 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 78 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Introducing our Card Edge Connector, a vital component for seamless board-to-board PCB connections. Designed for high-performance applications, this connector boasts a robust construction with UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. Its right-angle mount orientation and dual-row configuration, with a total of 78 positions, offer versatility in layout design. Crafted with precision, the contact material is made of Copper Alloy, guaranteeing reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, this connector facilitates efficient signal transmission. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for diverse environments. Ideal for electronic assemblies, this green-colored connector is rated for 3A, making it a dependable choice for demanding applications. Elevate your PCB connectivity with our Card Edge Connector.

