| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-078-559-203 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 78 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-078-559-203 |
333-078-559-203
| Heilind Number: | EDA333-078-559-203 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-078-559-203 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 78 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this essential component features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green finish, ensuring both performance and aesthetics. With two rows of copper alloy contacts, each accommodating 78 positions, it provides ample connectivity for your circuitry. The .156-inch pitch and .2-inch row spacing allow for precise and secure attachment to your board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees reliable performance even in demanding environments. Perfect for board-to-board connections, it offers a convenient right-angle mount orientation, making it ideal for various applications in electronics and beyond. Trust in our high-quality connector to streamline your PCB assembly process and elevate your designs to the next level.

