| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-078-559-212 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 78 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-078-559-212 |
333-078-559-212
| Heilind Number: | EDA333-078-559-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-078-559-212 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 78 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your circuit connectivity with our Card Edge Connector, designed for seamless integration within your electronic setup. Featuring a vibrant green color, this connector boasts a robust construction with its UL 94V-0 Thermoplastic Polyester housing material, ensuring optimal performance and durability. Its dual-row design with 78 positions allows for multiple connections, while the Copper Alloy contact material guarantees reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment on your PCB. The right-angle mount orientation adds versatility to installation, accommodating various configurations. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your connectivity needs. Elevate your PCB design with this essential component.

