| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-078-560-212 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 78 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-078-560-212 |
333-078-560-212
| Heilind Number: | EDA333-078-560-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-078-560-212 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 78 Extender Board Tail Bend (Contact Code 523 bent to have .375" (9.53mm) tail length) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your electronic connections with our Card Edge Connector, designed for seamless integration on printed circuit boards. This essential component features a vibrant green color and is crafted from durable UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in challenging environments. With a contact material of Copper Alloy, it guarantees efficient conductivity for your devices. Its double-row design with 78 positions offers ample connectivity options, while a pitch of .156 inches and row spacing of .2 inches allow for precise alignment. Suitable for straight mounting orientation, it facilitates easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your PCB assembly needs.

