| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-078-560-803 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 78 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-078-560-803 |
333-078-560-803
| Heilind Number: | EDA333-078-560-803 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-078-560-803 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 78 Extender Board Tail Bend (Contact Code 523 bent to have .375" (9.53mm) tail length) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, ensuring both reliability and visual appeal. With a maximum amperage of 3 A, it delivers efficient power transmission, while its Copper Alloy contact material guarantees optimal conductivity. Boasting a dual-row configuration with 78 positions, it offers ample connectivity options for your PCB layouts. The .156-inch pitch and .2-inch row spacing provide precise alignment, facilitating seamless data transfer. Its straight mount orientation allows for easy installation, and with an operating temperature range of -40 to 105 °C, it ensures performance even in harsh environmental conditions. Perfect for various applications in the electronics industry, this Card Edge Connector is a must-have for any project requiring secure and efficient board-to-board connections. Elevate your designs with this essential connectivity solution.

